Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
| Verpackungsart | Menge | Stückpreis: | Gesamt |
|---|---|---|---|
| Gurtabschnitte | 1 | € 17,560 | € 17,56 |
| Gesamt | € 17,56 | ||
| Menge | |
|---|---|
| 1+ | € 17,560 |
| 5+ | € 16,480 |
| 10+ | € 15,400 |
| 50+ | € 14,510 |
| 100+ | € 13,440 |
| 250+ | € 12,790 |
Produktspezifikationen
Produktbeschreibung
CMWX1ZZABZ-078 is a compact, low cost, low power wide area network (LPWAN) wireless module that supports the LoRaWAN long range wireless protocol. This new stand-alone module measures just 12.5 x 11.6 x 1.76mm, is constructed in a metal shielded package and comprises a Semtech SX1276 ultra long range spread spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex-M0+ 32bit microcontroller (MCU). An integrated TCXO that has robust low drift thermal characteristics provides an accurate clock source for the RF transceiver. This module can transfer data via a UART, SPI, or I²C peripheral interface. It is equipped with an ADC and up to 18 GPIO channels, allowing for flexible connections with sensors, switches, and status LEDs. It has pre-certified radio regulatory approvals for use on the 868MHz and 915MHz industrial, scientific, and medical (ISM) bands in most geographical regions of the world.
- Frequency range from 860 to 930MHz
- Semtech (SX1276) + STM (STM32L) chipset
- 128mA at 20dBm setting transmit mode current, 21.5mA at 125KHz BW receive mode current
- Receiver sensitivity is -135.5dBm at 1% PER, 125KHz BW, SF=12
- Operating temperature range from -40 to +85°C
- Small form factor LoRaWAN™ module measures 12.5mm x 11.6mm x 1.76mm
- STM32L0 series MCU chipset, ARM Cortex-M0+ CPU
- OPEN MCU for applications, I2C, UART, USB, SPI peripheral interfaces
- Pre-certified radio regulatory approvals (868 & 915MHz spectrum)
- Secured MCU flash as option with trusted objects
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
FSK, OOK, LoRa
915MHz
2.2V
18.5dBm
128mA
-
-
-133dBm
3.6V
I2C, SPI, UART, USB
Luftfahrt, Raumfahrt, Verbrennungsanlagen, Kraftwerkleittechnik, Ampelanlagen, Transportwesen, Unterwasser
No SVHC (04-Feb-2026)
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat