2.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €18.140 |
5+ | €16.740 |
10+ | €15.330 |
50+ | €13.770 |
100+ | €12.830 |
250+ | €12.030 |
Product Information
Product Overview
CMWX1ZZABZ-078 is a compact, low cost, low power wide area network (LPWAN) wireless module that supports the LoRaWAN long range wireless protocol. This new stand-alone module measures just 12.5 x 11.6 x 1.76mm, is constructed in a metal shielded package and comprises a Semtech SX1276 ultra long range spread spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex-M0+ 32bit microcontroller (MCU). An integrated TCXO that has robust low drift thermal characteristics provides an accurate clock source for the RF transceiver. This module can transfer data via a UART, SPI, or I²C peripheral interface. It is equipped with an ADC and up to 18 GPIO channels, allowing for flexible connections with sensors, switches, and status LEDs. It has pre-certified radio regulatory approvals for use on the 868MHz and 915MHz industrial, scientific, and medical (ISM) bands in most geographical regions of the world.
- Frequency range from 860 to 930MHz
- Semtech (SX1276) + STM (STM32L) chipset
- 128mA at 20dBm setting transmit mode current, 21.5mA at 125KHz BW receive mode current
- Receiver sensitivity is -135.5dBm at 1% PER, 125KHz BW, SF=12
- Operating temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FSK, OOK, LoRa
915MHz
2.2V
18.5dBm
128mA
-
-
-133dBm
3.6V
I2C, SPI, UART, USB
Aircraft, Aerospace, Burning Equipments, Power Plant Ctrl, Traffic Signal, Transportation, Undersea
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate