Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €48.450 |
3+ | €46.980 |
Price for:Each
Minimum: 1
Multiple: 1
€48.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3E SECURITY
Manufacturer Part No3E3KS230-MAIN
Order Code3530798
Technical Datasheet
Switch Operation-
Contact Configuration-
No. of Switch Positions3 Position
Switch TerminalsSMD
Contact Current Max16A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Angle of Throw-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- IP54 Rated, Euro-profile keyswitch
- 3-Position
- Maintained contact
- Heavy duty, all-metal construction
- External or internal applications
- Key to differ as standard
- Surface mount complete with back box
- Suitable for roller shutter applications
- Supplied with cylinder and 3x keys
Warnings
For use in 12/24V DC applications only and should only be installed by a qualified person.
Technical Specifications
Switch Operation
-
No. of Switch Positions
3 Position
Contact Current Max
16A
Contact Voltage DC Nom
-
Product Range
-
Contact Configuration
-
Switch Terminals
SMD
Contact Voltage AC Nom
230V
Angle of Throw
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.606