Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1104 100MM
Order Code1495716
Also Known AsGT400073190
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.180 |
5+ | €19.670 |
10+ | €18.360 |
Price for:Each
Minimum: 1
Multiple: 1
€21.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1104 100MM
Order Code1495716
Also Known AsGT400073190
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive Type-
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial3.9"
Tape Width - Metric100mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Scotch® low tack paper masking tape 1104
- Chamois coloured crepe paper coated with a low tack rubber resin adhesive
- Ideal for use on sensitive materials such as anodized metals aluminium, titanium, treated woods
- Backing saturated for easy tear resists slivering yet hand tearable
- Rubber adhesive with instant adhesion
- Good holding power that resists lifting or curling and helps reduce rework
- Special back-size treatment controls unwind and helps reduce waste
- Designed for indoor use only
Technical Specifications
Tape Type
Masking
Adhesive Type
-
Tape Length - Metric
50m
Tape Colour
-
Roll Length - Imperial
164ft
Tape Width - Imperial
3.9"
Product Range
-
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
-
Roll Length - Metric
50m
Tape Width - Metric
100mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.532971