Print Page
6 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.250 |
5+ | €92.920 |
Price for:Each
Minimum: 1
Multiple: 1
€99.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1170-3/4"X18YD
Order Code3227383
Product Range1170
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeAluminium
ConductivityConductive
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial54ft
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1170
SVHCTo Be Advised
Product Overview
- Aluminium foil tape 1170 with conductive adhesive
- Consists of a 1-ounce rolled aluminium foil backing
- Electrically conductive, pressure sensitive acrylic adhesive
- Supplied on removable liner for easy handling and die-cutting
- Excellent solder ability
- Meets flame retardant requirements of UL510
- Typically used as an EMI/RFI shielding tape for applications in the electronics industry
- 3.2mil total thickness
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
54ft
Tape Width - Imperial
0.75"
Product Range
1170
Tape Type
Aluminium
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097069