Print Page
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.130 |
5+ | €76.890 |
Price for:Each
Minimum: 1
Multiple: 1
€82.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1182
Order Code1208993
Product Range1182
Technical Datasheet
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
Tape Length - Metric16.5m
Tape Length - Imperial54ft
ConductivityConductive
Tape ColourSilver
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial54.13ft
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1182
Product Overview
- EMI copper foil shielding tape 1182
- Dead soft 1-ounce copper foil backing
- Conductive acrylic adhesive on both sides
- Supplied with removable liner on both sides for easy handling and diecutting
- Typically used to bond two surfaces together both electrically and physically
Technical Specifications
Tape Backing Material
Copper Foil
Tape Type
Copper
Tape Length - Imperial
54ft
Tape Colour
Silver
Roll Length - Imperial
54.13ft
Tape Width - Imperial
0.75"
Product Range
1182
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
16.5m
Conductivity
Conductive
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
19.05mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068946