Print Page
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.860 |
10+ | €11.580 |
25+ | €11.290 |
100+ | €11.010 |
250+ | €10.720 |
500+ | €10.440 |
Price for:Each
Minimum: 1
Multiple: 1
€11.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No12226-8250-00FR
Order Code1321032
Product Range122
Also Known AsGTIN UPC EAN: 04547452340224 JE150323069
Technical Datasheet
No. of Contacts26Contacts
Connector TypeRectangular Power
Contact Termination TypeSolder
Product Range122
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (15-Jan-2019)
Product Overview
The 12226-8250-00FR is a 26-way 0.80mm shielded surface mount Right Angle Receptacle with gold-plated copper alloy contact, solder termination and PCB mounting. This 122 series connector is high temperature nylon insulated, wiper on wiper contact for reliable repetitive mating.
- Full metal face for better EMI shielding effectiveness
- On-board jack sockets maintain a secure connection
- 0.5A Current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
26Contacts
Connector Type
Rectangular Power
Product Range
122
Contact Plating
Gold Plated Contacts
SVHC
Lead (15-Jan-2019)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536