Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1436 50MM
Order Code1768504
Also Known AsXT661552155
Technical Datasheet
48 In Stock
64 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.040 |
5+ | €26.970 |
10+ | €25.160 |
Price for:Each
Minimum: 1
Multiple: 1
€29.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1436 50MM
Order Code1768504
Also Known AsXT661552155
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeSynthetic Rubber Adhesive
Tape TypeAluminium Foil
Tape Length - Metric50m
Tape Length - Imperial164ft
Conductivity-
Tape ColourSilver
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial164.04ft
Roll Length - Metric50m
Tape Width - Imperial2"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Aluminium foil tape 1436 for internal and external duct
- Foil backing provides an excellent reflective surface for both heat and light
- Bonds to various surfaces with an aggressive rubber adhesive
- Low water vapour transmission rate offers excellent sealing and patching performance
- Best results obtained when applied to clean dry surfaces above 0 °C
- Performance range -25 °C to +70 °C; short term +100 °C
- Offers an aggressive adhesive for ease of application
- Also used for air conditioning sealing operations and moisture barrier
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium Foil
Tape Length - Imperial
164ft
Tape Colour
Silver
Roll Length - Imperial
164.04ft
Tape Width - Imperial
2"
Product Range
-
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
50m
Conductivity
-
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401883