Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No14T26-SZLB-300-0LC
Order Code2360050
Also Known As7000057491
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €123.190 |
5+ | €113.960 |
10+ | €104.720 |
25+ | €98.040 |
50+ | €93.490 |
100+ | €91.890 |
Price for:Each
Minimum: 1
Multiple: 1
€123.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No14T26-SZLB-300-0LC
Order Code2360050
Also Known As7000057491
Technical Datasheet
Connector Type AMDR Plug, 26 Way
Connector Type BMDR Plug, 26 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 14T26 series thumbscrew overmold shell MDR (Mini D-ribbon) Cable Assembly for 26-position high speed digital data transmission system. The device supports new Industrial CameraLink™ in automated imaging association for camera to frame grabber communications. The 14B26 is 11 shielded twin-ax pairs and four drain wires and entire cable bundle is shielded with foil and braid for additional signal protection.
- Rugged MDR ribbon type contact
- Rugged thumbscrew retention
- EMI shielded junction shell in either plastic or overmolded construction
- 30V Voltage rating
- 1A Current rating
- 28AWG Stranded conductor size
- 1.25ns/ft (4.1ns/m) Propagation velocity
- 50ps/m Maximum skew (within pair)
- 50ps/m Maximum skew (channel skew per chipset)
- -20 to 75°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
MDR Plug, 26 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Connector Type B
MDR Plug, 26 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353802