Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1900
Order Code1768515
Also Known AsGTIN UPC EAN: 00051111978412
Technical Datasheet
243 In Stock
144 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.690 |
5+ | €9.000 |
10+ | €8.400 |
Price for:Each
Minimum: 1
Multiple: 1
€9.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1900
Order Code1768515
Also Known AsGTIN UPC EAN: 00051111978412
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric54.9m
Tape Length - Imperial180ft
Product Overview
The 1900 series 3M™ Value Duct Tape made with polyethylene film over cloth scrim and synthetic rubber adhesive. It is a good choice for non-critical applications, light duty sealing, holding and marking.
- Value duct tape 1900 made with polyethylene film over cloth scrim and synthetic rubber adhesive
- Good choice for non-critical applications, light duty sealing, holding and marking
- Polyethylene backing provides moisture resistance to tape applications
- Synthetic rubber adhesive sticks well to many surfaces
- Low-profile, easy to unwind and easy to tear
- Individual roll wrap preserves integrity of the roll with less waste and easy identification
- Surface readily accepts writing with markers for temporary labelling
- Conforms to irregular surfaces without lifting
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
180ft
Tape Length - Metric
54.9m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49