Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2151 19MM
Order Code2136653
Product RangeTemflex 2155
Also Known AsHT002000442
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.130 |
5+ | €10.330 |
10+ | €9.640 |
Price for:Each
Minimum: 1
Multiple: 1
€11.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2151 19MM
Order Code2136653
Product RangeTemflex 2155
Also Known AsHT002000442
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialEPR (Ethylene Propylene Rubber)
Adhesive TypeSelf Adhesive
Tape ColourBlack
Tape Length - Metric9.15m
Roll Length - Imperial30ft
Tape Length - Imperial30ft
Roll Length - Metric9.15m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeTemflex 2155
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Temflex™ 2151 self bonding rubber splice tape
- Flexible over a wide temperature range up to 80°C
- Compatible with solid dielectric cable insulations
- Compatible with synthetic cable and wire insulations
- Tape is not corrosive to aluminium, or copper conductors
- Fast self-bonding without blistering
- Elongation allows easy application
- Designed for low voltage electrical insulating and moisture sealing applications
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Self Adhesive
Tape Length - Metric
9.15m
Tape Length - Imperial
30ft
Tape Width - Imperial
0.75"
Product Range
Temflex 2155
Tape Backing Material
EPR (Ethylene Propylene Rubber)
Tape Colour
Black
Roll Length - Imperial
30ft
Roll Length - Metric
9.15m
Tape Width - Metric
19mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:40059100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128