Print Page
8 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.360 |
5+ | €107.170 |
10+ | €104.990 |
25+ | €102.800 |
50+ | €100.610 |
100+ | €98.420 |
Price for:Each
Minimum: 1
Multiple: 1
€109.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No232-5205-01
Order Code2668401
Product Range232
Also Known AsGTIN UPC EAN: 00051115602214 80001385881
Technical Datasheet
No. of Contacts32Contacts
Connector TypeQFN Test Socket
Pitch Spacing0.5mm
Product Range232
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 232-5205-01 is a 32-way 0.5mm through-hole vertical Open-Top Test Socket with gold-plated beryllium copper contacts for QFN applications. This 232 series even row socket is compatible with most robotic handlers and accommodates 0.4mm pitches.
- Black color
- Open-top design
- No thermal pin
- Vertical actuation
- Easy manual operation
Applications
Industrial
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
0.5mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
QFN Test Socket
Product Range
232
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049714