Print Page
183 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 261X 3 MIC - 8 1/2" X 11" is a pink Lapping Film for fibre optic connector polishing, flat lapping, super finishing. The lapping films precisely graded aluminium oxide particles coated on a 3-mil polyester film. Provides uniform finishes on various substrates.
- Tight particle distribution
- Consistent cut rate, finish and life
- Used to refine ferrule connectors in preparation for the final polish
- Fast polishing
- High yield
- Clean finish
- Improved throughput
- Good control of fibre height
Applications
Maintenance & Repair
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
3
Width
279mm
SVHC
No SVHC (15-Jan-2018)
Abrasive Colour
Pink
Length
215mm
Product Range
261X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007856