Print Page
Product Information
Manufacturer3M
Manufacturer Part No316 IR
Order Code1670762
Product RangeScotchlok
Also Known AsGTIN UPC EAN: 00054007504191
Technical Datasheet
Product RangeScotchlok
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourBlack
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Alternatives for 316 IR
2 Products Found
Product Overview
The 316 IR from 3M is a Scotchlok self-stripping electrical connector. It is used to electrically connect two or three solid or stranded copper conductors of 22AWG to16AWG with a maximum.160inch insulation diameter, insulate the connection and provide a moisture resistant seal. This connector is recommended for use with low energy underground circuit wires, sprinkler system, landscape lighting or other moisture resistance wires for applications of less than 30V.
- Flame retardant nylon black cap and white body insulator
- Tin plated brass U-contact
- UL listed
- Maximum temperature range of 105°C
- Easy to use and save time to install
- No special tools required, squeeze shut connector
- Unique ‘U’ contact provides a dependable electrical connection
Warnings
Turn power to off mode before installing connector. All electrical work should be done according to appropriate electrical codes. Do not strip insulation from conductors.
Technical Specifications
Product Range
Scotchlok
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Black
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
16AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806