Print Page
371 In Stock
2.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.330 |
10+ | €35.180 |
25+ | €32.610 |
100+ | €31.960 |
250+ | €31.310 |
500+ | €30.650 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
€42.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No316 IR
Order Code3410674
Product RangeScotchlok
Technical Datasheet
Product RangeScotchlok
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourWhite
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Scotchlok
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
White
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
16AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121109