Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No33 19MM
Order Code2136645
Product RangeScotch Super 33+
Also Known As80012023042, GTIN UPC EAN: 00054007101338
Technical Datasheet
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.650 |
5+ | €20.110 |
10+ | €18.770 |
Price for:Each
Minimum: 1
Multiple: 1
€21.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No33 19MM
Order Code2136645
Product RangeScotch Super 33+
Also Known As80012023042, GTIN UPC EAN: 00054007101338
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeScotch Super 33+
Product Overview
- General purpose vinyl electrical tape 33 for indoor and outdoor application
- Excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and weather condition
- PVC tape that has a high dielectric strength, is flame-retardant and conformable
- Provides excellent mechanical protection with minimum bulk
- UL listed (UL 510 standard insulating Tape (product category OANZ), File E129200
- Pressure sensitive rubber based adhesive
- Inhibits corrosion of electrical conductor
- Compatible with high voltage splicing and terminating materials
- Primary electrical insulation for all wire and cable joints rated up to 600V
- Protective jacketing for high voltage cable joints and repairs
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
108ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Length - Metric
32.9m
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
Scotch Super 33+
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175