Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3302/14SF
Order Code1166716
Also Known As7000058240
Technical Datasheet
15 In Stock
10 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €108.820 | 
| 5+ | €108.140 | 
| 10+ | €104.560 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
€108.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- CPR: Not Yet Qualified
 - UL recognised (Style 20462), manufactured in VW-1 flame retardant PVC insulation
 - Colour coded for easy wire identification
 
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
No. of Cores
14Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
30.5m
Pitch Spacing
1.27mm
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Cable Width
17.78mm
Voltage Rating
300V
Technical Docs (1)
Alternatives for 3302/14SF
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8