Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3319-14
Order Code1207427
Product Range3319 Series
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.870 |
5+ | €18.780 |
10+ | €17.390 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€20.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3319-14
Order Code1207427
Product Range3319 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores14Core
Wire Gauge28AWG
Conductor Area CSA0.093mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Cable Width17.78mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3319 Series
Product Overview
The 3319 series High Flex Flat Ribbon Cable on 0.050-inch centres permits mass termination to a broad line of IDC connectors. This flat cable is made of round silver plated copper conductor, PVC jacket.
- CPR: Not Yet Qualified
- 19 Strands of high strength Cu alloy provide longest flex life available for dynamic applications
- Zippable for branching or discrete termination
- Flex life of 100 million cycles at 1-3/4" diameter
- VW-1 Flammability
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3319 Series
No. of Cores
14Core
Conductor Area CSA
0.093mm²
Reel Length (Metric)
-
Cable Width
17.78mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Alternatives for 3319-14
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02776