Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3334-6660
Order Code525443
Product Range3000 Series
Also Known As7100251643, GTIN UPC EAN: 00054007336365
Technical Datasheet
343 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.890 |
10+ | €8.690 |
100+ | €7.720 |
250+ | €7.650 |
500+ | €7.580 |
1000+ | €7.420 |
Price for:Each
Minimum: 1
Multiple: 1
€12.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3334-6660
Order Code525443
Product Range3000 Series
Also Known As7100251643, GTIN UPC EAN: 00054007336365
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts60Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range3000 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
3000 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 3334-6660
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006123