Print Page
4.923 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.480 |
10+ | €2.360 |
100+ | €2.200 |
250+ | €1.880 |
500+ | €1.680 |
1000+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€3.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3341-1S
Order Code1653786
Product Range3341
Also Known As7000005973
Technical Datasheet
Accessory TypeJack Socket Screw Kit
For Use WithD Sub & D-Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height3.3mm
Screw Length7.9mm
Product Range3341
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 3341-1S is a 3.3mm Jack Socket Screw for use with D sub and D-ribbon connectors. This screw is made of steel and zinc with clear chromate finish.
Applications
Industrial
Technical Specifications
Accessory Type
Jack Socket Screw Kit
Thread Size - Metric
-
Screw Head Height
3.3mm
Product Range
3341
For Use With
D Sub & D-Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
7.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133