Print Page
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
10+ | €3.060 |
100+ | €2.690 |
250+ | €2.630 |
500+ | €2.550 |
1000+ | €2.430 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 3341-32 is a Jack Socket Screw made of stainless steel with M2.5/#4-40 thread size. It is ideal for use with mini d ribbon (MDR) connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
M2.5
Screw Head Height
7.6mm
Product Range
3341
For Use With
Mini D Ribbon (MDR) Connectors
Thread Size - Imperial
4-40
Screw Length
20.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907