Print Page
1 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.180 |
10+ | €2.840 |
100+ | €2.500 |
250+ | €2.440 |
500+ | €2.370 |
1000+ | €2.260 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€4.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3342-2-BULK
Order Code2216958
Product Range3342
Also Known As7000057708
Technical Datasheet
Accessory TypeJack Screw Kit
For Use WithD Sub Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height2.7mm
Screw Length15.7mm
Product Range3342
SVHCLead (16-Jul-2019)
Product Overview
The 3342-2-BULK is a Jack Screw Kit for use with the D-sub connectors. Made of steel with zinc and clear chromate finish.
Applications
Industrial
Contents
Spacers and Jack screws.
Technical Specifications
Accessory Type
Jack Screw Kit
Thread Size - Metric
-
Screw Head Height
2.7mm
Product Range
3342
For Use With
D Sub Connectors
Thread Size - Imperial
4-40
Screw Length
15.7mm
SVHC
Lead (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763