Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3342-4
Order Code3395294
Product Range3342 Series
Technical Datasheet
36 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.000 |
10+ | €2.730 |
100+ | €2.340 |
500+ | €1.960 |
1000+ | €1.680 |
5000+ | €1.480 |
10000+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3342-4
Order Code3395294
Product Range3342 Series
Technical Datasheet
Accessory TypeJack Screw Kit
For Use WithD-Sub & D-Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height2.7mm
Screw Length11.6mm
Product Range3342 Series
Technical Specifications
Accessory Type
Jack Screw Kit
Thread Size - Metric
-
Screw Head Height
2.7mm
Product Range
3342 Series
For Use With
D-Sub & D-Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
11.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002017