Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
10+ | €4.130 |
100+ | €3.990 |
250+ | €3.630 |
500+ | €3.450 |
1000+ | €3.370 |
Product Information
Product Overview
The 3399-6626 is a 26-way 2-row 0.100 x 0.100-inch Wire-to-board Socket for 0.050-inch pitch cable with gold-plated copper contacts. This 3000 series socket comes with glass filled polyester (PBT) insulation and accommodates 28/26AWG solid and stranded wire. It has open end cover (for daisy chaining or bussing), military polarization with centerbump and 26-contacts for plastic strain relief. The wire mount socket mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
- Grey color
- Industry standard IDC socket
- Positive locking metal "J" clips provide high cover retention
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Receptacle
2.54mm
26Contacts
Copper Alloy
3000 Series
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for 3399-6626
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate