Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €94.730 |
Price for:Each
Minimum: 10
Multiple: 10
€947.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-4620
Order Code4528233
Product Range3448
Technical Datasheet
Accessory TypeStrain Relief
For Use With4600 Series IDC Connectors
No. of Positions20Ways
Strain Relief MaterialStainless Steel
Product Range3448
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Ways
Product Range
3448
For Use With
4600 Series IDC Connectors
Strain Relief Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001