Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3452-6600
Order Code468022
Product Range3000 Series
Also Known As7100251662
Technical Datasheet
56 In Stock
2.880 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €2.970 |
100+ | €2.820 |
250+ | €2.480 |
500+ | €2.220 |
1000+ | €2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3452-6600
Order Code468022
Product Range3000 Series
Also Known As7100251662
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range3000 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3452-6600 is a 16-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 3000 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. This wiremount socket has open end cover, military polarization with center bump and no strain relief. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
- Grey colour
- Availability of pull tab to facilitate proper unplugging
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- 1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Contact Material
Copper Alloy
Product Range
3000 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 3452-6600
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004128