2.160 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
10+ | €2.390 |
100+ | €2.220 |
250+ | €2.130 |
500+ | €1.980 |
1000+ | €1.940 |
Product Information
Product Overview
The 3473-6610 is a 10-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 3000 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. This wiremount socket has open end cover, military polarization with center bump and 10-contacts for plastic strain relief. Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations.
- Grey colour
- Availability of pull tab to facilitate proper unplugging
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- 1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Receptacle
2.54mm
10Contacts
Copper Alloy
3000 Series
Female
2 Row
Cable Mount
Gold Plated Contacts
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 3473-6610
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate