Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No35805-6200-AP0GF
Order Code3499532
Product RangePower Clamp 358 Series
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.110 |
10+ | €4.650 |
Price for:Each
Minimum: 1
Multiple: 1
€6.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No35805-6200-AP0GF
Order Code3499532
Product RangePower Clamp 358 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing3mm
No. of Rows1 Row
No. of Contacts5Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangePower Clamp 358 Series
SVHCTo Be Advised
Product Overview
3M™ power clamp wire mount plug, 358 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 20 to 18AWG and requiring 250V, 6.0-10.0A max. Common applications are field networking systems.
- Wire mount plug utilizing IDC technology
- Easy, labour saving and reliable termination
- Easy field termination with No special tooling or wire preparation – No stripping or tinning
- Semi-transparent color-coded covers for wire inspection and wire retention
- Robust Latching mechanism maintains a reliable interconnection in demanding field applications
- Requires only one hand to mate and unmate for field maintenance ease
- Integrated dust cover provides secure locking mechanism
- Polarization ensures proper interconnecting of mated pairs
- Quick Insertion panel mount option
- Compatible with CC-Link communication interconnect standard
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
3mm
No. of Contacts
5Contacts
Contact Material
Copper Alloy
Product Range
Power Clamp 358 Series
Contact Gender
Male
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268