Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3600B-40
Order Code1196925
Product Range3600B Series
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.730 |
10+ | €18.100 |
25+ | €16.850 |
50+ | €16.230 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€18.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3600B-40
Order Code1196925
Product Range3600B Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs20 Pair
Wire Gauge28AWG
Conductor Area CSA0.013mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBeige
No. of Max Strands x Strand Size7 x 0.127mm
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.6mm
Product Range3600B Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3600B series color-coded shielded round Twisted Pair Cable with 28AWG stranded wire provides flexibility. This twisted pair cable is made of tinned copper conductor and PVC jacket.
- CPR: Not Yet Qualified
- Twisted pairs reduce crosstalk for balanced drive applications
- Dual shielding with aluminium film foil and copper braid provides excellent EMI/ESD protection
- Colour-coded for easy identification
- 35db Average shielding effectiveness
- Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Beige
Voltage Rating
50V
Conductor Material
Tinned Copper
Product Range
3600B Series
No. of Pairs
20 Pair
Conductor Area CSA
0.013mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
External Diameter
7.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3600B-40
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100244