Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No369, CLEAR, 66M X 48MM
Order Code3935733
Product Range369 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
5+ | €2.460 |
10+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No369, CLEAR, 66M X 48MM
Order Code3935733
Product Range369 Series
Technical Datasheet
Adhesive TypeHot Melt Rubber Adhesive
Tape ColourTransparent
Total Tape Thickness1.6 mil (0.04 mm)
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Length - Imperial1.9"
Tape Length - Metric48mm
Product Range369 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Hot Melt Rubber Adhesive
Total Tape Thickness
1.6 mil (0.04 mm)
Roll Length - Metric
66m
Tape Length - Metric
48mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
216.5ft
Tape Length - Imperial
1.9"
Product Range
369 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5