Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3749/20
Order Code1207749
Product Range3749 Series
Also Known As7000057329
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €111.170 |
5+ | €108.100 |
10+ | €107.110 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€111.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3749/20
Order Code1207749
Product Range3749 Series
Also Known As7000057329
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores20Core
Wire Gauge30AWG
Conductor Area CSA0.051mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width12.7mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialTPE
Ribbon Cable TypeFlat Ribbon Cable
Product Range3749 Series
Product Overview
The 3749 series from 3M are round conductor flat cable. The ribbon cable has 30AWG solid conductors on 0.025inch spacing that allows for mass termination. The Thermoplastic elastomer (TPE) insulation provides excellent transmission properties.
- CPR: Not Yet Qualified
- Zippable for branching or discrete termination
- Meets SCSI-3 Fast-20 characteristic impedance requirements
- Gray colour insulation
- Tinned solid copper conductor
- Voltage rating of 150V
- Operating temperature range -40°C to +105°C
- 10 to 100 conductors based on ordering
- First conductor is identified by a blue marking on one edge of cable
- UL recognised (Style 20297) in FT2 flame retardant
- Close spacing permits higher signal density
Applications
Industrial, Power Management
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
50V
Jacket Material
TPE
Product Range
3749 Series
No. of Cores
20Core
Conductor Area CSA
0.051mm²
Reel Length (Metric)
30.5m
Cable Width
12.7mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3749/20
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58