Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3756/26SF
Order Code2302003
Product Range3756 Series
Also Known As7000057442
Technical Datasheet
12 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €176.570 |
5+ | €172.610 |
10+ | €169.640 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€176.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3756/26SF
Order Code2302003
Product Range3756 Series
Also Known As7000057442
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores26Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width16.51mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialTPE
Ribbon Cable TypeFlat Ribbon Cable
Product Range3756 Series
Product Overview
The 3756 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a thermoplastic elastomer (TPE) insulator. The 30AWG stranded conductors on 0.025-inch wire spacing is designed for mass termination and flexibility.
- CPR: Not Yet Qualified
- 0.025" Wire spacing increases signal density
- TPE insulation provides excellent transmission properties
- -40 to 105°C Temperature range
Applications
Computers & Computer Peripherals
Notes
This is Splice Free (SF) cable, indicating that the entire cable length of a packaging unit consists of one continuous piece.
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
50V
Jacket Material
TPE
Product Range
3756 Series
No. of Cores
26Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
16.51mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5728