Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.420 |
| 5+ | €77.150 |
Price for:Each
Minimum: 1
Multiple: 1
€82.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No40PR (1"X72YDS)
Order Code3227374
Product Range40PR
Also Known AsGTIN UPC EAN: 00051138477752
Technical Datasheet
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric65.84m
Tape Length - Imperial216ft
Tape Colour-
Product Range40PR
SVHCTo Be Advised
Product Overview
- General use antistatic utility tape 40PR with 1mil clear polyester film backing
- Antistatic conductive polymer adhesive
- Pre-printed with static symbol
- Represent a breakthrough in pressure-sensitive adhesive (PSA) tape technology
- Can be used at static-safeguard workstation
Technical Specifications
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
1"
Tape Length - Imperial
216ft
Product Range
40PR
Tape Width - Metric
25.4mm
Tape Length - Metric
65.84m
Tape Colour
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 40PR (1"X72YDS)
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15