Print Page
8 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.130 |
5+ | €48.810 |
Price for:Each
Minimum: 1
Multiple: 1
€52.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4430 19MM
Order Code1768485
Product Range4430
Also Known AsXT003493274
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Tape ColourWhite
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4430
Product Overview
The 3M 4430 tape provides high strength and long-term durability through a general purpose synthetic adhesive. The addition of white paper lining provides conformability and reliable performance. Can be used indoors and outdoors for applications that are uneven. Used for gap filling purposes on a number of surfaces from paper, plastics, metals etc.
- Double-coated synthetic foam tape with a high tack acrylic adhesive
- Tape has a plain white paper liner
- Suitable for plasticised PVC but is not suitable for low surface energy plastics
- Used for bonding cable trunking within cabinets or on furniture
- Suitable for point of sale bonding applications using board, paper and most plastics
- Also used for furniture trim bonding, cable clips and air freshener bonding
Technical Specifications
Tape Type
Foam
Tape Backing Material
Acrylic
Tape Length - Imperial
216.5ft
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
66m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Tape Colour
White
Roll Length - Imperial
216ft
Tape Width - Imperial
0.75"
Product Range
4430
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40279