Print Page
650 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.720 |
5+ | €8.570 |
Price for:Each
Minimum: 1
Multiple: 1
€8.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4532+W X LARGE
Order Code2675837
Product Range4532+
Also Known AsGTIN UPC EAN: 04046719833573
Technical Datasheet
Clothing StyleCoverall
Clothing ColourBlue / White
Clothing SizeX Large
Clothing MaterialPolypropylene
GenderMale
Age GroupAdult
Product Range4532+
SVHCNo SVHC (20-Jun-2016)
Product Overview
4532+W X LARGE is a protective coverall (X large size) offers an excellent combination of breathable material comfort, with enhanced liquid and dust protection. The 5 layer SSMMS material is specially treated to increase the repellence to certain oils and solvents enabling this product to be used in many applications not usually suitable for SMS-based coveralls. The 3M protective coverall 4532+ is certified to Type 5 and Type 6, to protect against certain hazardous dusts and light liquid splashes, and offers radioactive particulate protection to EN 1073-2 and Antistatic protection to EN 1149.
- Excellent barrier against dry particles and certain limited liquid chemical splash (CE Type 5/6)
- Alcohol and oil repellence treatment
- Robust yet soft highly breathable SSMMS material
- Fabric has an anti-static treatment
- Elasticated waist and ankles for convenience and movement and knitted cuffs for extra comfort
- 2-way zipper with sealable storm flap for added on-off convenience and extra protection
- Low linting
- Enhanced and reinforced triangular gusset panel
- 3 panel hood for optimal fit
- Available in cool white
Technical Specifications
Clothing Style
Coverall
Clothing Size
X Large
Gender
Male
Product Range
4532+
Clothing Colour
Blue / White
Clothing Material
Polypropylene
Age Group
Adult
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224074