Print Page
32 In Stock
24 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.990 |
| 5+ | €44.930 |
Price for:Each
Minimum: 1
Multiple: 1
€47.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4910F 6MM
Order Code1768560
Product Range4910
Also Known AsDT491030060
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape Length - Metric33m
Tape ColourTransparent
Tape Length - Imperial108.3ft
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.24"
Tape Width - Metric6mm
Product Range4910
SVHCNo SVHC (17-Jan-2022)
Product Overview
- VHB™ acrylic foam tape 4910F
- Clear, 0.040inch general purpose acrylic adhesive on both sides of a firm, foam core
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- Spreads stress load across length of the joint
- Virtually invisible fastening keeps surfaces smooth, with no unsightly rivet heads or weld marks
- High dynamic stress absorption reduces vibration and impact stress
- Creates a permanent seal against water, moisture and more
- Allows the use of thinner, lighter weight and dissimilar materials
Technical Specifications
Tape Type
Foam
Tape Backing Material
Acrylic
Tape Colour
Transparent
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
33m
Tape Width - Metric
6mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
33m
Tape Length - Imperial
108.3ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.24"
Product Range
4910
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231332