Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5423, TRANSLUSCENT, 16.5M X 19MM
Order Code3935703
Product Range5423 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2+ | €129.380 |
Price for:Each
Minimum: 2
Multiple: 2
€258.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5423, TRANSLUSCENT, 16.5M X 19MM
Order Code3935703
Product Range5423 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourTransparent
Total Tape Thickness12 mil (0.3 mm)
Roll Length - Imperial54.1ft
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range5423 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Total Tape Thickness
12 mil (0.3 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
19mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
54.1ft
Tape Width - Imperial
0.75"
Product Range
5423 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136