Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5480 1 X 36 YD
Order Code1963582
Product Range5480 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €177.620 |
| 5+ | €168.010 |
| 10+ | €158.410 |
| 20+ | €148.820 |
| 50+ | €139.230 |
Price for:Each
Minimum: 1
Multiple: 1
€177.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5480 1 X 36 YD
Order Code1963582
Product Range5480 Series
Technical Datasheet
Tape TypeProtection
Adhesive TypeSilicone Adhesive
Tape ColourGrey
Total Tape Thickness3.7 mil (0.09 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.9m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range5480 Series
Technical Specifications
Tape Type
Protection
Tape Colour
Grey
Roll Length - Imperial
108ft
Tape Width - Imperial
1"
Product Range
5480 Series
Adhesive Type
Silicone Adhesive
Total Tape Thickness
3.7 mil (0.09 mm)
Roll Length - Metric
32.9m
Tape Width - Metric
25.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166471