Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No558-BULK
Order Code3395087
Product RangeScotchlok Series
Technical Datasheet
1.887 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €1.090 |
25+ | €0.925 |
50+ | €0.785 |
100+ | €0.754 |
250+ | €0.680 |
500+ | €0.648 |
1000+ | €0.537 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No558-BULK
Order Code3395087
Product RangeScotchlok Series
Technical Datasheet
Product RangeScotchlok Series
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
16AWG
Terminal Type
Wire Tap Splice
Insulator Material
PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361