Print Page
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.170 |
5+ | €34.800 |
Price for:Each
Minimum: 1
Multiple: 1
€37.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No56 25MM
Order Code2135694
Product Range56
Also Known As80000208753
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeThermosetting Rubber Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Tape ColourYellow
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1"
Tape Width - Metric25mm
Product Range56
Product Overview
- Polyester film electrical tape 56 with thermosetting rubber adhesive
- 1mil polyester film backing
- Rubber thermosetting adhesive
- Supplied on 3inch cores
- Especially suited for use as layer insulation and coil cover in 130°C applications
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
216.5ft
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
Adhesive Type
Thermosetting Rubber Adhesive
Tape Length - Metric
66m
Tape Colour
Yellow
Roll Length - Imperial
216ft
Tape Width - Imperial
1"
Product Range
56
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16337