Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €113.560 |
5+ | €106.310 |
Product Information
Product Overview
VHB™ tape 5925 is a black, 0.6mm, modified acrylic adhesive with a very conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surfaces. consists of a durable acrylic adhesive with viscoelastic properties. This provides an extraordinarily strong double sided foam tape that adheres to a broad range of substrates, including aluminium, stainless steel, galvanized steel, composites, plastics, acrylic, polycarbonate, ABS and painted or sealed wood and concrete. The combination of strength, conformability and adhesion makes this family one of the most capable and well-rounded 3M™ VHB™ tapes. Recommended applications include decorative material and trim, nameplates and logos, electronic displays, panel to frame and stiffener to panel.
- Dimension is 33m x 12mm (L x W)
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- Virtually invisible fastening keeps surfaces smooth
- Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives
- Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
- Creates permanent seal against water, moisture and more by offering better gap filling capabilities
- Pressure sensitive adhesive bonds on contact to provide immediate handling strength
- Allows the use of thinner, lighter weight and dissimilar materials
- UL746C certified
Technical Specifications
Acrylic Adhesive
Black
108.3ft
0.47"
VHB 5925 Series
Foam
25 mil (0.635 mm)
33m
12mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate