Print Page
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.930 |
| 10+ | €97.000 |
| 25+ | €91.120 |
| 50+ | €88.190 |
| 100+ | €85.230 |
| 250+ | €82.300 |
Price for:Each
Minimum: 1
Multiple: 1
€99.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No62-GRAY-1/2X36YD
Order Code2674587
Product Range62 Series
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Tape ColourGrey
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.9m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range62 Series
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Grey
Roll Length - Imperial
108ft
Tape Width - Imperial
0.5"
Product Range
62 Series
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
32.9m
Tape Width - Metric
12.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1512