Print Page
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.140 |
Price for:Each
Minimum: 1
Multiple: 1
€13.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No662XW 6 MIC - 5" DISC
Order Code1683481
Product Range662X
Also Known As60070009323, GTIN UPC EAN: 00051111500545
Technical Datasheet
Abrasive MaterialDiamond
Disc Diameter127mm
Abrasive ColourBrown
Abrasive Grade6
Bore Size127mm
Operating Speed Max-
Product Range662X
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Abrasive Material
Diamond
Abrasive Colour
Brown
Bore Size
127mm
Product Range
662X
Disc Diameter
127mm
Abrasive Grade
6
Operating Speed Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002933