Print Page
24 In Stock
36 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.930 |
| 5+ | €22.230 |
| 10+ | €20.740 |
Price for:Each
Minimum: 1
Multiple: 1
€23.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No69 6MM
Order Code1676083
Product Range69
Also Known AsUU004958987
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Backing MaterialGlass Cloth
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.24"
Tape Width - Metric6mm
Product Range69
SVHCNo SVHC (17-Jan-2022)
Product Overview
3M Glass Cloth Electrical Tape 69 is a white, 0.178mm thick tape composed of a 0.127 mm glass cloth backing coated on one side with a non-corrosive, high-temperature, flame retardant, thermosetting silicone pressure-sensitive adhesive.
- Designed for use in 600V dry location applications motors and transformers
- High mechanical strength and resistance to high temperatures provide excellent performance
- Thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures
- Thermosetting adhesive provides elevated temperature performance up to Class N 392°F
- Provides insulation and solvent resistant protection
- Non-corrosive adhesive, conformable, printable and flame retardant
- Meets requirements of military specification No. Mil-I-19166C
- UL recognized (file E17385), CSA accepted (file LR93411)
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Glass Cloth
Tape Length - Imperial
108ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
6mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Length - Metric
32.9m
Tape Colour
White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.24"
Product Range
69
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06