Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No70 TAPE (1 X 30FT)
Order Code1704964
Product RangeScotch 70 Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.230 |
| 25+ | €99.380 |
| 50+ | €91.060 |
| 100+ | €83.780 |
| 200+ | €79.620 |
Price for:Each
Minimum: 1
Multiple: 1
€108.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No70 TAPE (1 X 30FT)
Order Code1704964
Product RangeScotch 70 Series
Technical Datasheet
Adhesive TypeSelf-Sealing Silicone Rubber
Tape Backing MaterialPET (Polyester) Film
Tape ColourGrey, Sky Blue
Total Tape Thickness12 mil (0.3 mm)
Roll Length - Imperial30ft
Roll Length - Metric9.15m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeScotch 70 Series
Technical Specifications
Adhesive Type
Self-Sealing Silicone Rubber
Tape Colour
Grey, Sky Blue
Roll Length - Imperial
30ft
Tape Width - Imperial
1"
Product Range
Scotch 70 Series
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
12 mil (0.3 mm)
Roll Length - Metric
9.15m
Tape Width - Metric
25.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134