Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.140 |
5+ | €11.270 |
10+ | €10.520 |
Product Information
Product Overview
General purpose vinyl tape 764 can be used in non-critical applications such as colour coding, bundling and safety marking. It is designed to resist wear, weathering and light abrasion while providing good instant adhesion to many surfaces. It is available in an array of distinctive colours, as well as transparent. It has polyvinyl chloride backing with rubber adhesive. The rubber adhesive offers quick stick and good holding strength on many substrates. This tape is quick to install and easy to clean-up. Conformability and instant adhesion makes 3M™ general purpose vinyl tape is a good choice for marking and warning applications on floors, equipment, walls and pipes.
- Maintains vivid colour even when exposed to abrasion and solvents
- Conformable backing makes vinyl tape ideal for use on curved and irregular surfaces
- Rubber adhesive provides good instant adhesion on many surfaces
- Can be applied by hand or with floor applicator
- Ideal for marking applications in light traffic areas
- Protects parts, equipment and products from abrasions
- General purpose holding and bundling
- Marking of parts or machines
- Temporary protection of parts, equipment or products from abrasion
Technical Specifications
Safety, Hazard Warning
Black
108.3ft
1.97"
764
Rubber Adhesive
5 mil (0.127 mm)
33m
50mm
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate