Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.800 |
12+ | €21.860 |
24+ | €21.430 |
Price for:Each
Minimum: 1
Multiple: 1
€22.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No77, BEIGE, 500ML
Order Code3935879
Technical Datasheet
Adhesive Type-
Adhesive ColourBeige
Dispensing MethodAerosol
Volume500ml
Weight-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Super 77™ multipurpose spray adhesive is an extremely versatile, fast-drying, and transparent spray adhesive that bonds a wide range of lightweight materials. Our fast, permanent bond provides fast results to keep projects moving ahead. The spray formula is easy to dispense and apply directly onto surfaces and materials where needed.
- Versatile adhesive bonds a wide range of lightweight materials
- Fast, aggressive tack and low soak-in eliminates clamping and dry time
- Extended bond time allows 15 seconds to 30 minutes after application before attaching surfaces
- Multi purpose adhesive that forms strong bonds with paper, cardboard, fabric, plastic, metal, wood
- Good choice for holding glass fabrics in place during infusion processes
- Repositionable while providing long-lasting strength
Technical Specifications
Adhesive Type
-
Dispensing Method
Aerosol
Weight
-
SVHC
Boric acid (14-Jun-2023)
Adhesive Colour
Beige
Volume
500ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4684
UN Hazard Code:1950