Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €386.010 |
Price for:Reel of 1
Minimum: 10
Multiple: 10
€3,860.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No7700/30 100'
Order Code2785699
Technical Datasheet
Cable ShieldingShielded
No. of Cores30Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMetallic
Cable Width20.32mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.64mm
Voltage Rating30VAC
Conductor MaterialTinned Copper
Jacket MaterialAluminium Foil, Polyester
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Colour
Metallic
No. of Max Strands x Strand Size
Solid
Voltage Rating
30VAC
Jacket Material
Aluminium Foil, Polyester
Product Range
-
No. of Cores
30Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
20.32mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.847325
Product traceability