Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No7840-0000PR
Order Code9138773
Product Range78XX Series
Also Known As7000090300
Technical Datasheet
123 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.280 |
| 10+ | €4.000 |
| 100+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7840-0000PR
Order Code9138773
Product Range78XX Series
Also Known As7000090300
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts40Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range78XX Series
Alternatives for 7840-0000PR
2 Products Found
Product Overview
The 7840-0000PR is a 40-way 0.100 x 0.100-inch Wire-to-board Connector with 2.8mm solder tail, gold-plated beryllium copper contacts and solder termination. This 78XX series wiremount PCB connector is glass filled polyester insulated, fits standard 0.100 x 0.100-inch header layout, uses less board area than 4-row design. 7.3 mm terminated height for applications requiring low-profile off the board, solder bumps facilitate board cleaning.
- Grey colour
- UL94V-0 Flammability rating
- 1A Current rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Contact Material
Beryllium Copper
Product Range
78XX Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856