Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No810 25MM
Order Code5210495
Product RangeScotch 810
Also Known AsFT510005679, GTIN UPC EAN: 03134375005920
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.970 |
5+ | €12.970 |
10+ | €12.110 |
Price for:Each
Minimum: 1
Multiple: 1
€13.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No810 25MM
Order Code5210495
Product RangeScotch 810
Also Known AsFT510005679, GTIN UPC EAN: 03134375005920
Technical Datasheet
Tape TypeSealing
Adhesive TypePermanent Adhesive
Tape ColourTransparent
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeScotch 810
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ideal office tape. Almost invisible when in use and unaffected by sunlight, moisture or temperature change. Write on it, type on it, even photocopy it without leaving a 'ghost' mark. Documents which have been repaired with Scotch Magic tape can be filed for many years without the tape deteriorating.
- Scotch Clear Magic tape 810 ideal for permanent paper mending
- Preferred tape for offices, homes and schools
- Invisible when applied and won't show on copies
- Write on it with pen, pencil or marker
- Pulls off the roll smoothly and cuts easily, very reliable
- Photo safe
- Original matte finish
- To repair a torn document, assemble pages, mount items to be photocopied or to post an announcement
- Spool size (WxL): 25mm x 66m
Technical Specifications
Tape Type
Sealing
Tape Colour
Transparent
Tape Length - Imperial
216.5ft
Roll Length - Metric
66m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Dec-2014)
Adhesive Type
Permanent Adhesive
Tape Length - Metric
66m
Roll Length - Imperial
216.5ft
Tape Width - Imperial
0.98"
Product Range
Scotch 810
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07829